Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 1.6Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft

RS Stock No.: 829-3525Brand: Sanyo DenkiManufacturers Part No.: 103H7126-5740Distrelec Article No.: 30116872
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

1.6Nm

Number Of Wires

4

Supply Voltage

24 V

Frame Size

56 x 56mm

Shaft Diameter

6.35mm

Current Rating

2 A

Winding Arrangement

Bipolar

Shaft Length

20.6mm

Depth

77.3mm

Resistance Per Phase

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H7

Distrelec Product Id

30116872

Country of Origin

Philippines

Product details

Sanyo Denki 103H7 Series Stepper Motor

Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 1.6Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft

P.O.A.

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 1.6Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

1.6Nm

Number Of Wires

4

Supply Voltage

24 V

Frame Size

56 x 56mm

Shaft Diameter

6.35mm

Current Rating

2 A

Winding Arrangement

Bipolar

Shaft Length

20.6mm

Depth

77.3mm

Resistance Per Phase

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H7

Distrelec Product Id

30116872

Country of Origin

Philippines

Product details

Sanyo Denki 103H7 Series Stepper Motor

Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor