Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 2.1Nm Torque, 24 V, 1.8°, 60 x 60mm Frame, 8mm Shaft

RS Stock No.: 878-7667Brand: Sanyo DenkiManufacturers Part No.: 103H7823-0440Distrelec Article No.: 30223837
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

2.1Nm

Number Of Wires

6

Supply Voltage

24 V

Frame Size

60 x 60mm

Shaft Diameter

8mm

Current Rating

2 A

Winding Arrangement

Unipolar

Shaft Length

20.6mm

Depth

87.3mm

Resistance Per Phase

2.7Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H7

Distrelec Product Id

30223837

Country of Origin

Japan

Product details

Sanyo Denki 103H7 Series Stepper Motor

Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 2.1Nm Torque, 24 V, 1.8°, 60 x 60mm Frame, 8mm Shaft

P.O.A.

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 2.1Nm Torque, 24 V, 1.8°, 60 x 60mm Frame, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

2.1Nm

Number Of Wires

6

Supply Voltage

24 V

Frame Size

60 x 60mm

Shaft Diameter

8mm

Current Rating

2 A

Winding Arrangement

Unipolar

Shaft Length

20.6mm

Depth

87.3mm

Resistance Per Phase

2.7Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H7

Distrelec Product Id

30223837

Country of Origin

Japan

Product details

Sanyo Denki 103H7 Series Stepper Motor

Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available

Sanyo Denki Stepper Motor