Sanyo Denki 9A Series Axial Fan, 24 V dc, DC Operation, 27.6cfm, 3.12W, 130mA Max, 60 x 60 x 25mm
RS Stock No.: 181-0509Brand: Sanyo DenkiManufacturers Part No.: 9A0624G402Distrelec Article No.: 30123426

Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
25mm
AC or DC Operation
DC
Power Consumption
3.12W
Width
60mm
Depth
60mm
Maximum Current
130mA
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
27.6cfm
Noise Level
39dB(A)
Fan Speed
5600rpm
Bearing Type
Ball
Distrelec Product Id
30123426
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Sanyo Denki 9A Series Axial Fan, 24 V dc, DC Operation, 27.6cfm, 3.12W, 130mA Max, 60 x 60 x 25mm
1
P.O.A.
Sanyo Denki 9A Series Axial Fan, 24 V dc, DC Operation, 27.6cfm, 3.12W, 130mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
25mm
AC or DC Operation
DC
Power Consumption
3.12W
Width
60mm
Depth
60mm
Maximum Current
130mA
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
27.6cfm
Noise Level
39dB(A)
Fan Speed
5600rpm
Bearing Type
Ball
Distrelec Product Id
30123426
Country of Origin
Philippines