Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 105.5m³/h, 4.68W, 390mA Max, 92 x 92 x 25mm
RS Stock No.: 191-9302Brand: Sanyo DenkiManufacturers Part No.: 9A0912G401Distrelec Article No.: 30154390

Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
4.68W
Width
92mm
Maximum Current
390mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
105.5m³/h
Termination Type
Lead Wire
Noise Level
43dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Country of Origin
Philippines
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 108.2m³/h, 4.32W, 360mA Max, 92 x 92 x 25mmBrand: ARX
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 105.5m³/h, 4.68W, 390mA Max, 92 x 92 x 25mm
1
P.O.A.
Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 105.5m³/h, 4.68W, 390mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 108.2m³/h, 4.32W, 360mA Max, 92 x 92 x 25mmBrand: ARX
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
4.68W
Width
92mm
Maximum Current
390mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
105.5m³/h
Termination Type
Lead Wire
Noise Level
43dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Country of Origin
Philippines
You may be interested in
ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 108.2m³/h, 4.32W, 360mA Max, 92 x 92 x 25mmBrand: ARX
P.O.A.Each (ex VAT)