Sanyo Denki 190AD Series Centrifugal Fan, 230 V ac, 583cfm, AC Operation, 190 x 88mm
RS Stock No.: 219-7917Brand: Sanyo DenkiManufacturers Part No.: 9ADW1TU23P0G001Distrelec Article No.: 30215567

Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
230 V ac
AC or DC Operation
AC
Air Flow
583cfm
Series
190AD
Dimensions
190 x 88mm
Distrelec Product Id
30215567
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Sanyo Denki 190AD Series Centrifugal Fan, 230 V ac, 583cfm, AC Operation, 190 x 88mm
1
P.O.A.
Sanyo Denki 190AD Series Centrifugal Fan, 230 V ac, 583cfm, AC Operation, 190 x 88mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
230 V ac
AC or DC Operation
AC
Air Flow
583cfm
Series
190AD
Dimensions
190 x 88mm
Distrelec Product Id
30215567
Country of Origin
Philippines