Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 5.88W, 490mA Max, 40 x 40 x 28mm

RS Stock No.: 781-5051Brand: Sanyo DenkiManufacturers Part No.: 9GA0412P3J01Distrelec Article No.: 30116806
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

5.88W

Maximum Current

490mA

Depth

28mm

Dimensions

40 X 40 X 28mm

Air Flow

33m³/h

Termination Type

Lead Wire

Noise Level

54dB

Fan Speed

18000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30116806

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 5.88W, 490mA Max, 40 x 40 x 28mm

P.O.A.

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 5.88W, 490mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

5.88W

Maximum Current

490mA

Depth

28mm

Dimensions

40 X 40 X 28mm

Air Flow

33m³/h

Termination Type

Lead Wire

Noise Level

54dB

Fan Speed

18000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30116806

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system