Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 30m³/h, 1.68W, 140mA Max, 60 x 60 x 10mm

Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
1.68W
Depth
10mm
Maximum Current
140mA
Dimensions
60 x 60 x 10mm
Air Flow
30m³/h
Termination Type
Lead Wire
Noise Level
37dB
Fan Speed
5000rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Distrelec Product Id
30116809
Country of Origin
Switzerland
Product details
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
1.68W
Depth
10mm
Maximum Current
140mA
Dimensions
60 x 60 x 10mm
Air Flow
30m³/h
Termination Type
Lead Wire
Noise Level
37dB
Fan Speed
5000rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Distrelec Product Id
30116809
Country of Origin
Switzerland
Product details
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system