Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 14m³/h, 360mW, 30mA Max, 60 x 60 x 10mm

RS Stock No.: 885-5085Brand: Sanyo DenkiManufacturers Part No.: 9GA0612L9001Distrelec Article No.: 30116810
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

360mW

Maximum Current

30mA

Depth

10mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 10mm

Air Flow

14m³/h

Noise Level

17dB

Fan Speed

2300rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30116810

Country of Origin

Switzerland

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 14m³/h, 360mW, 30mA Max, 60 x 60 x 10mm

P.O.A.

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 14m³/h, 360mW, 30mA Max, 60 x 60 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

360mW

Maximum Current

30mA

Depth

10mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 10mm

Air Flow

14m³/h

Noise Level

17dB

Fan Speed

2300rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30116810

Country of Origin

Switzerland

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system