Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 49.8m³/h, 18.3W, 1.52A Max, 40 x 40 x 28mm

RS Stock No.: 885-5094Brand: Sanyo DenkiManufacturers Part No.: 9HV0412P3K001Distrelec Article No.: 30123458
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

18.3W

Maximum Current

1.52A

Depth

28mm

Dimensions

40 X 40 X 28mm

Air Flow

49.8m³/h

Termination Type

Lead Wire

Noise Level

65dB

Fan Speed

25000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Country of Origin

Switzerland

Product details

San Ace High Static Pressure DC Fans - HV Series

Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.

When To Use High Static Pressure Fans

A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.

Potential Applications

Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.

Features

High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 49.8m³/h, 18.3W, 1.52A Max, 40 x 40 x 28mm

P.O.A.

Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 49.8m³/h, 18.3W, 1.52A Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

18.3W

Maximum Current

1.52A

Depth

28mm

Dimensions

40 X 40 X 28mm

Air Flow

49.8m³/h

Termination Type

Lead Wire

Noise Level

65dB

Fan Speed

25000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Country of Origin

Switzerland

Product details

San Ace High Static Pressure DC Fans - HV Series

Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.

When To Use High Static Pressure Fans

A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.

Potential Applications

Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.

Features

High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime