Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 100m³/h, 1.44W, 60mA Max, 119 x 119 x 25mm

RS Stock No.: 862-1618Brand: Sanyo DenkiManufacturers Part No.: 9S1224M4011Distrelec Article No.: 30116850
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

1.44W

Width

119mm

Maximum Current

60mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 25mm

Air Flow

100m³/h

Noise Level

24dB(A)

Fan Speed

1850rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Philippines

Product details

San Ace Silent DC Fans - S Series

Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.

50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product

Approvals

UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 100m³/h, 1.44W, 60mA Max, 119 x 119 x 25mm

P.O.A.

Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 100m³/h, 1.44W, 60mA Max, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

1.44W

Width

119mm

Maximum Current

60mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 25mm

Air Flow

100m³/h

Noise Level

24dB(A)

Fan Speed

1850rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Philippines

Product details

San Ace Silent DC Fans - S Series

Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.

50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product

Approvals

UL, CSA, TUV