Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation, 61.9m³/h, 1.68W, 70mA Max, IP68, 80 x 80 x 25mm

RS Stock No.: 829-8968Brand: Sanyo DenkiManufacturers Part No.: 9WP0824H4011Distrelec Article No.: 30116857
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.68W

Maximum Current

70mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

61.9m³/h

Noise Level

29dB

Fan Speed

2900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Product details

San Ace IP68 Waterproof DC Fans - 9WP Series

San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.

Encapsulated motor with dual stainless steel ball bearing
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation, 61.9m³/h, 1.68W, 70mA Max, IP68, 80 x 80 x 25mm

P.O.A.

Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation, 61.9m³/h, 1.68W, 70mA Max, IP68, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.68W

Maximum Current

70mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

61.9m³/h

Noise Level

29dB

Fan Speed

2900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Product details

San Ace IP68 Waterproof DC Fans - 9WP Series

San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.

Encapsulated motor with dual stainless steel ball bearing
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity