Technical documents
Specifications
Brand
SanyoSize
4/5 A
Nominal Voltage
1.2V
Capacity
2.15Ah
Chemistry
NiMH
Terminal Type
Tagged
Brand Range
Sanyo Twicell
Operating Temperature Range
0 → +50°C
Stock information temporarily unavailable.
P.O.A.
Sanyo Sanyo Twicell, F734A0504, 1.2V, 4/5 A, NiMH Rechargeable Battery, 2.15Ah
1
P.O.A.
Sanyo Sanyo Twicell, F734A0504, 1.2V, 4/5 A, NiMH Rechargeable Battery, 2.15Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30 - 59 | P.O.A. |
60 - 109 | P.O.A. |
110+ | P.O.A. |
Technical documents
Specifications
Brand
SanyoSize
4/5 A
Nominal Voltage
1.2V
Capacity
2.15Ah
Chemistry
NiMH
Terminal Type
Tagged
Brand Range
Sanyo Twicell
Operating Temperature Range
0 → +50°C