Sanyo Cadnica Sanyo NiCd Rechargeable D Battery, 4Ah

RS Stock No.: 377-7949Brand: SanyoManufacturers Part No.: F734A0547
brand-logo
View all in D Rechargeable Batteries

Technical documents

Specifications

Brand

Sanyo

Brand Range

Sanyo Cadnica

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sanyo Cadnica Sanyo NiCd Rechargeable D Battery, 4Ah

P.O.A.

Sanyo Cadnica Sanyo NiCd Rechargeable D Battery, 4Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 29P.O.A.
30 - 59P.O.A.
60 - 109P.O.A.
110+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sanyo

Brand Range

Sanyo Cadnica

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

You may be interested in