Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole

RS Stock No.: 188-2926PBrand: Sanyo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Sanyo

Capacitance

47µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Equivalent Series Resistance

60mΩ

Ripple Current

2.02A

Leakage Current

4.7 μA

Tolerance

±20%

Product details

Solid Radial 105°C

Stock information temporarily unavailable.

P.O.A.

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole
Select packaging type

P.O.A.

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 10V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Sanyo

Capacitance

47µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Equivalent Series Resistance

60mΩ

Ripple Current

2.02A

Leakage Current

4.7 μA

Tolerance

±20%

Product details

Solid Radial 105°C