Technical documents
Specifications
Brand
SarelDimensions L x W x H
55 x 100 x 100mm
Material
Steel
Length
55mm
Width
100mm
Height
100mm
IP Rating
IP44
Colour
Grey
Number of Ways
6
Stock information temporarily unavailable.
P.O.A.
Sarel Grey Steel Junction Box, IP44, 55 x 100 x 100mm
1
P.O.A.
Sarel Grey Steel Junction Box, IP44, 55 x 100 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SarelDimensions L x W x H
55 x 100 x 100mm
Material
Steel
Length
55mm
Width
100mm
Height
100mm
IP Rating
IP44
Colour
Grey
Number of Ways
6