Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sarel Steel Wall Box, IP55, 400 mm x 400 mm x 200mm

RS Stock No.: 207-7311Brand: SarelManufacturers Part No.: 58019
View all in Wall Boxes

Technical documents

Specifications

Brand

Sarel

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP55

Door Lock Type

Key

Colour

Grey

Stock information temporarily unavailable.

P.O.A.

Sarel Steel Wall Box, IP55, 400 mm x 400 mm x 200mm

P.O.A.

Sarel Steel Wall Box, IP55, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Sarel

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP55

Door Lock Type

Key

Colour

Grey