Sarel Steel Wall Box, IP55, 500 mm x 300 mm x 200mm
Technical documents
Specifications
Brand
SarelExternal Height
500 mm
External Width
300 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sarel Steel Wall Box, IP55, 500 mm x 300 mm x 200mm
1
P.O.A.
Sarel Steel Wall Box, IP55, 500 mm x 300 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SarelExternal Height
500 mm
External Width
300 mm
External Depth
200mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)