Sarel Steel Wall Box, IP55, 700 mm x 500 mm x 250mm
Technical documents
Specifications
Brand
SarelExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sarel Steel Wall Box, IP55, 700 mm x 500 mm x 250mm
1
P.O.A.
Sarel Steel Wall Box, IP55, 700 mm x 500 mm x 250mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SarelExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mmBrand: Schneider Electric
P.O.A.Each (ex VAT)