Sarel Spacial 3D Series Steel Wall Box, IP66, 500 mm x 300 mm

RS Stock No.: 509-3912Brand: SarelManufacturers Part No.: ENN83321
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Sarel

External Height

500 mm

External Width

300 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D

Fixing Kit

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Sarel Spacial 3D Series Steel Wall Box, IP66, 500 mm x 300 mm

P.O.A.

Sarel Spacial 3D Series Steel Wall Box, IP66, 500 mm x 300 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sarel

External Height

500 mm

External Width

300 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D

Fixing Kit

Yes

Country of Origin

France