Technical documents
Specifications
Brand
SarelExternal Height
400 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D ATEX
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 400 mm x 400 mm
1
P.O.A.
Sarel Spacial 3D ATEX Series Steel Wall Box, IP66, 400 mm x 400 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
SarelExternal Height
400 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D ATEX
You may be interested in