Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
10
Current Rating
30A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
15mm
Country of Origin
Japan
Product details
15 mm Pitch Terminal Block, ML-11-30A Series
Stock information temporarily unavailable.
P.O.A.
Sato Parts Non-Fused Terminal Block, 10-Way, 30A, Screw Down Termination
1
P.O.A.
Sato Parts Non-Fused Terminal Block, 10-Way, 30A, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
10
Current Rating
30A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
15mm
Country of Origin
Japan
Product details