Sato Parts Non-Fused Terminal Block, 12-Way, 20A, Screw Down Termination

RS Stock No.: 645-7424Brand: Sato PartsManufacturers Part No.: ML-20-12P
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

12

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Pitch

11mm

Voltage Rating

250 V

Country of Origin

Japan

Product details

11 mm Pitch Terminal Block, ML-20 Series

Approvals

UL

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Sato Parts Non-Fused Terminal Block, 12-Way, 20A, Screw Down Termination

P.O.A.

Sato Parts Non-Fused Terminal Block, 12-Way, 20A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

12

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Pitch

11mm

Voltage Rating

250 V

Country of Origin

Japan

Product details

11 mm Pitch Terminal Block, ML-20 Series

Approvals

UL

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).