Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sato Parts PCB Terminal Block, 4-Contact, 7mm Pitch

RS Stock No.: 646-1293Brand: Sato PartsManufacturers Part No.: ML-3000-4P-R
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

7mm

Current Rating

10A

Voltage Rating

300 V

Material

Nylon

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Sato Parts PCB Terminal Block, 4-Contact, 7mm Pitch

P.O.A.

Sato Parts PCB Terminal Block, 4-Contact, 7mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

7mm

Current Rating

10A

Voltage Rating

300 V

Material

Nylon

Country of Origin

Japan