Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
18
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
9.5mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Sato Parts Non-Fused Terminal Block, 18-Way, 6A, Screw Down Termination
1
P.O.A.
Sato Parts Non-Fused Terminal Block, 18-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
18
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
9.5mm
Country of Origin
Japan