Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
4
Current Rating
10A
Termination Method
Screw Down
Fused
No
Material
PBT
Voltage Rating
250 V
Pitch
7.62mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Sato Parts Non-Fused Terminal Block, 4-Way, 10A, Screw Down Termination
1
P.O.A.
Sato Parts Non-Fused Terminal Block, 4-Way, 10A, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
4
Current Rating
10A
Termination Method
Screw Down
Fused
No
Material
PBT
Voltage Rating
250 V
Pitch
7.62mm
Country of Origin
Japan