Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination

RS Stock No.: 142-410Brand: Sato PartsManufacturers Part No.: ML-7000-R
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

1

Current Rating

10A

Wire Size

24 → 14 AWG, 26 → 14 AWG

Termination Method

Spring Cage

Mounting Type

Direct Wire

Fused

No

Material

Nylon

Voltage Rating

300 V

Pitch

9.2mm

Country of Origin

Japan

Product details

Screwless Terminal Block, ML-7000 Series

Supports both stranded and single wiring
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)

Standards

UL standard / C-UL standard / TUV standard (IEC60947-7-1), PSE

Stock information temporarily unavailable.

P.O.A.

Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination

P.O.A.

Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

1

Current Rating

10A

Wire Size

24 → 14 AWG, 26 → 14 AWG

Termination Method

Spring Cage

Mounting Type

Direct Wire

Fused

No

Material

Nylon

Voltage Rating

300 V

Pitch

9.2mm

Country of Origin

Japan

Product details

Screwless Terminal Block, ML-7000 Series

Supports both stranded and single wiring
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)

Standards

UL standard / C-UL standard / TUV standard (IEC60947-7-1), PSE