Sato Parts PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 629-9470Brand: Sato PartsManufacturers Part No.: ML-800-S1H-4P
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Grey

Voltage Rating

250 V

Depth

16.85mm

Length

21.6mm

Width

13mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks,
ML-800 Series (5 mm Pitch)

Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires

Standards

UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

Sato Parts PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

Sato Parts PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Grey

Voltage Rating

250 V

Depth

16.85mm

Length

21.6mm

Width

13mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks,
ML-800 Series (5 mm Pitch)

Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires

Standards

UL, CSA, TUV