SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max

RS Stock No.: 488-648Brand: SAUERMANN.Manufacturers Part No.: SICA 130 KIT 2ASD CO -H2
View all in Flue Gas Analysers

Technical documents

Specifications

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10%

Maximum Gas Pressure

200mbar

Carbon Monoxide Resolution

1ppm

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max

P.O.A.

SAUERMANN. Flue Gas Analyser, ±10%, 200mbar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10%

Maximum Gas Pressure

200mbar

Carbon Monoxide Resolution

1ppm

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France