SAUTER REGULATION Pressure Sensor, 24V, IP65 16bar

RS Stock No.: 274-049Brand: SAUTER REGULATIONManufacturers Part No.: DSA143F002
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Suitable Media

Gas

Maximum Operating Pressure

16bar

Minimum Operating Pressure

0.5bar

Port Connection

G 1/2

Supply Voltage

24V

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SAUTER REGULATION Pressure Sensor, 24V, IP65 16bar

P.O.A.

SAUTER REGULATION Pressure Sensor, 24V, IP65 16bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Suitable Media

Gas

Maximum Operating Pressure

16bar

Minimum Operating Pressure

0.5bar

Port Connection

G 1/2

Supply Voltage

24V

IP Rating

IP65

Country of Origin

Germany