Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 10.29mm Pipe Size, 25 bar

RS Stock No.: 271-254Brand: SAUTER REGULATIONManufacturers Part No.: VDL010F200
brand-logo
View all in Motorised Valves

Technical documents

Specifications

Compatible Pipe Size

10.29mm

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 10.29mm Pipe Size, 25 bar

P.O.A.

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 10.29mm Pipe Size, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Compatible Pipe Size

10.29mm

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark