SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN15 Pipe Size, 25 bar

RS Stock No.: 271-266Brand: SAUTER REGULATIONManufacturers Part No.: VDL015F201H
brand-logo
View all in Motorised Valves

Technical documents

Specifications

Compatible Pipe Size

21.34mm

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN15 Pipe Size, 25 bar

P.O.A.

SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN15 Pipe Size, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Compatible Pipe Size

21.34mm

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark