Sauter DB 5-3 Force Gauge 1000Hz RS232, USB, Resolution: 0.001 N

RS Stock No.: 136-3465Brand: SauterManufacturers Part No.: DB 5-3
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Sauter

Best Accuracy

0.005 %

Measurement Units

ft/lb, in/lb, kgf/cm, kgf/m, Nm

Resolution

0.001 N

Sampling Rate

1000Hz

Digital Output

RS232, USB

Battery Life

18 h

Battery Type

Rechargeable

Plug Type

Type C - European Plug, Type G - British 3-pin

Weight

3kg

Height

50mm

Width

100mm

Length

200mm

Minimum Operating Temperature

+15°C

Maximum Operating Temperature

+35°C

Country of Origin

Thailand

Product details

Kern Torque Meter DB Series

Kern Torque meter used to test the torque of tools. Ideal for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers.

Feature and Benefits

• Rotary sensor for dynamic testing of electric screwdrivers
• Metal housing for durable usage in harsh environmental conditions
• Capacity display: A bar lights up to show how much of the measuring range is still available
• Back-lit LCD graphic display
• Rubber feet with anti-slip feature
• Robust mounting plate for secure fixing
• Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software
• USB and RS 232 data interfaces to the PC included
• Peak Hold Mode to capture peaks
• Can be used in both directions of rotation
• Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• AUTO-OFF function to preserve the battery

Stock information temporarily unavailable.

P.O.A.

Sauter DB 5-3 Force Gauge 1000Hz RS232, USB, Resolution: 0.001 N

P.O.A.

Sauter DB 5-3 Force Gauge 1000Hz RS232, USB, Resolution: 0.001 N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sauter

Best Accuracy

0.005 %

Measurement Units

ft/lb, in/lb, kgf/cm, kgf/m, Nm

Resolution

0.001 N

Sampling Rate

1000Hz

Digital Output

RS232, USB

Battery Life

18 h

Battery Type

Rechargeable

Plug Type

Type C - European Plug, Type G - British 3-pin

Weight

3kg

Height

50mm

Width

100mm

Length

200mm

Minimum Operating Temperature

+15°C

Maximum Operating Temperature

+35°C

Country of Origin

Thailand

Product details

Kern Torque Meter DB Series

Kern Torque meter used to test the torque of tools. Ideal for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers.

Feature and Benefits

• Rotary sensor for dynamic testing of electric screwdrivers
• Metal housing for durable usage in harsh environmental conditions
• Capacity display: A bar lights up to show how much of the measuring range is still available
• Back-lit LCD graphic display
• Rubber feet with anti-slip feature
• Robust mounting plate for secure fixing
• Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software
• USB and RS 232 data interfaces to the PC included
• Peak Hold Mode to capture peaks
• Can be used in both directions of rotation
• Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• AUTO-OFF function to preserve the battery