Sauter HDA 100-1 Durometer

RS Stock No.: 685-0943Brand: SauterManufacturers Part No.: HDA 100-1
brand-logo
View all in Durometers

Technical documents

Specifications

Brand

Sauter

Tester Type

Durometer

Product details

Shore Hardness Tester, Digital

HD Series hardness tester with digital display for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Average mode calculates the mean of up to nine individual values
Auto-power-off energy management, low battery indicator
With RS 232C interface as data output to PC
Dimensions: L x W x H: 162 x 65 x 38 mm
Weight: 173 g

Supplied with

4 x 1.5 V batteries type AAA, distance plate for calibration, carrying case

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sauter HDA 100-1 Durometer

P.O.A.

Sauter HDA 100-1 Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sauter

Tester Type

Durometer

Product details

Shore Hardness Tester, Digital

HD Series hardness tester with digital display for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Average mode calculates the mean of up to nine individual values
Auto-power-off energy management, low battery indicator
With RS 232C interface as data output to PC
Dimensions: L x W x H: 162 x 65 x 38 mm
Weight: 173 g

Supplied with

4 x 1.5 V batteries type AAA, distance plate for calibration, carrying case

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in