Sauter LB 200-2. Distance Meter, 200mm Range, 3 % Accuracy

RS Stock No.: 136-3536Brand: SauterManufacturers Part No.: LB 200-2
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

Sauter

Measurement Range

200mm

Accuracy

3 %

Imperial or Metric

Imperial, Metric

Display Type

LCD

Weight

420g

Model Number p

LB 200-2.

Country of Origin

China

Product details

Kern Digital Length Measuring Device LB

Kern Digital length measuring device measures distance directly in machines or sites with RS-232 interface.

Features and Benefits

• Digital sliding calliper with a superior precision even at high operation speed
• Easy mounting to machine tools, conveyer, test stands etc.
• Zeroing,pre-added and pre-reduced length as well as switching the unit can be done manually
• Data interface RS-232, standard

Parallels, Surface Finish & Hardness

Surface Finish

Stock information temporarily unavailable.

P.O.A.

Sauter LB 200-2. Distance Meter, 200mm Range, 3 % Accuracy

P.O.A.

Sauter LB 200-2. Distance Meter, 200mm Range, 3 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sauter

Measurement Range

200mm

Accuracy

3 %

Imperial or Metric

Imperial, Metric

Display Type

LCD

Weight

420g

Model Number p

LB 200-2.

Country of Origin

China

Product details

Kern Digital Length Measuring Device LB

Kern Digital length measuring device measures distance directly in machines or sites with RS-232 interface.

Features and Benefits

• Digital sliding calliper with a superior precision even at high operation speed
• Easy mounting to machine tools, conveyer, test stands etc.
• Zeroing,pre-added and pre-reduced length as well as switching the unit can be done manually
• Data interface RS-232, standard

Parallels, Surface Finish & Hardness

Surface Finish