Technical documents
Specifications
Brand
SauterBest Accuracy
±0.05 %
Sample Time
0.3s
Dimensions
215 x 85 x 180mm
Weight
952g
Height
180mm
Length
215mm
Maximum Speed
40000fp/min
Model Number p
SB 40K0.1
Width
85mm
You may be interested in
Wachendorff Nova Strobe dbx Handheld Stroboscope, 250000rpm Max, ±0.002 % AccuracyBrand: Wachendorff
P.O.A.Each (ex VAT)
P.O.A.
SB 40K0.1 Stroboscope, 40000fp/min Max, ±0.05 % Accuracy, 0.3s Sample Time
1
P.O.A.
SB 40K0.1 Stroboscope, 40000fp/min Max, ±0.05 % Accuracy, 0.3s Sample Time
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Wachendorff Nova Strobe dbx Handheld Stroboscope, 250000rpm Max, ±0.002 % AccuracyBrand: Wachendorff
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SauterBest Accuracy
±0.05 %
Sample Time
0.3s
Dimensions
215 x 85 x 180mm
Weight
952g
Height
180mm
Length
215mm
Maximum Speed
40000fp/min
Model Number p
SB 40K0.1
Width
85mm
You may be interested in
Wachendorff Nova Strobe dbx Handheld Stroboscope, 250000rpm Max, ±0.002 % AccuracyBrand: Wachendorff
P.O.A.Each (ex VAT)
