SC 40K0.1 Stroboscope, 40000fp/min Max, ±0.05 % Accuracy

RS Stock No.: 685-0933Brand: SauterManufacturers Part No.: SC 40K0.1
brand-logo
View all in Stroboscopes

Technical documents

Specifications

Brand

Sauter

Best Accuracy

±0.05 %

Dimensions

195 x 73 x 38mm

Weight

200g

Height

38mm

Length

195mm

Maximum Speed

40000fp/min

Model Number p

SC 40K0.1

Width

73mm

Stock information temporarily unavailable.

P.O.A.

SC 40K0.1 Stroboscope, 40000fp/min Max, ±0.05 % Accuracy

P.O.A.

SC 40K0.1 Stroboscope, 40000fp/min Max, ±0.05 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sauter

Best Accuracy

±0.05 %

Dimensions

195 x 73 x 38mm

Weight

200g

Height

38mm

Length

195mm

Maximum Speed

40000fp/min

Model Number p

SC 40K0.1

Width

73mm