Technical documents
Specifications
Brand
SauterResolution
0.1 μm, 1 μm
Accuracy
3 %
Frequency
50Hz
Display Type
LCD
Dimensions
131 x 65 x 28mm
Battery Type
1.5 V AAA
Kit Contents
Interface Cable, SAUTER ATC-01, SAUTER ATE-01
Height
28mm
Length
131mm
Maximum Measurement
100 μm, 1250µm
Maximum Operating Temperature
+50°C
Minimum Measurement
100µm
Weight
85g
Minimum Operating Temperature
0°C
Width
65mm
Model Number p
TE 1250-0.1F.
Country of Origin
China
Product details
Kern TE Series Digital Coating Thickness Gauge
Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.
Features and Benefits
Digital coating thickness gauge TE
Ergonomic design
External sensor for highest ease of use
External sensors with other measuring ranges are available on request
Data interface RS-232, included
Base plate and calibration foils included
Selectable Measuring Units: μm, inch (mil)
Auto-Power-Off
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SauterResolution
0.1 μm, 1 μm
Accuracy
3 %
Frequency
50Hz
Display Type
LCD
Dimensions
131 x 65 x 28mm
Battery Type
1.5 V AAA
Kit Contents
Interface Cable, SAUTER ATC-01, SAUTER ATE-01
Height
28mm
Length
131mm
Maximum Measurement
100 μm, 1250µm
Maximum Operating Temperature
+50°C
Minimum Measurement
100µm
Weight
85g
Minimum Operating Temperature
0°C
Width
65mm
Model Number p
TE 1250-0.1F.
Country of Origin
China
Product details
Kern TE Series Digital Coating Thickness Gauge
Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.
Features and Benefits
Digital coating thickness gauge TE
Ergonomic design
External sensor for highest ease of use
External sensors with other measuring ranges are available on request
Data interface RS-232, included
Base plate and calibration foils included
Selectable Measuring Units: μm, inch (mil)
Auto-Power-Off