Sauter TE 1250-0.1FN. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display

RS Stock No.: 136-3540Brand: SauterManufacturers Part No.: TE 1250-0.1FN
brand-logo
View all in Thickness Gauges

Technical documents

Specifications

Brand

Sauter

Resolution

0.1 μm, 1 μm

Accuracy

3 %

Frequency

50Hz

Display Type

LCD

Dimensions

131 x 65 x 28mm

Battery Type

1.5 V AAA

Kit Contents

Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02

Height

28mm

Length

131mm

Maximum Measurement

100 μm, 1250µm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

65mm

Model Number p

TE 1250-0.1FN.

Weight

81g

Minimum Measurement

100µm

Country of Origin

China

Product details

Kern TE Series Digital Coating Thickness Gauge

Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.

Features and Benefits

• Digital coating thickness gauge TE
• Ergonomic design
• External sensor for highest ease of use
• External sensors with other measuring ranges are available on request
• Data interface RS-232, included
• Base plate and calibration foils included
• Selectable Measuring Units: μm, inch (mil)
• Auto-Power-Off

Stock information temporarily unavailable.

P.O.A.

Sauter TE 1250-0.1FN. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display

P.O.A.

Sauter TE 1250-0.1FN. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sauter

Resolution

0.1 μm, 1 μm

Accuracy

3 %

Frequency

50Hz

Display Type

LCD

Dimensions

131 x 65 x 28mm

Battery Type

1.5 V AAA

Kit Contents

Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02

Height

28mm

Length

131mm

Maximum Measurement

100 μm, 1250µm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

65mm

Model Number p

TE 1250-0.1FN.

Weight

81g

Minimum Measurement

100µm

Country of Origin

China

Product details

Kern TE Series Digital Coating Thickness Gauge

Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.

Features and Benefits

• Digital coating thickness gauge TE
• Ergonomic design
• External sensor for highest ease of use
• External sensors with other measuring ranges are available on request
• Data interface RS-232, included
• Base plate and calibration foils included
• Selectable Measuring Units: μm, inch (mil)
• Auto-Power-Off