Sauter TE 1250-0.1N. Thickness Meter, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display

RS Stock No.: 136-3541Brand: SauterManufacturers Part No.: TE 1250-0.1N
brand-logo
View all in Thickness Gauges

Technical documents

Specifications

Brand

Sauter

Resolution

0.1 μm, 1 μm

Accuracy

3 %

Frequency

50Hz

Display Type

LCD

Dimensions

131 x 65 x 28mm

Battery Type

1.5 V AAA

Kit Contents

Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02

Height

28mm

Length

131mm

Maximum Measurement

100 μm, 1250µm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

65mm

Model Number p

TE 1250-0.1N.

Weight

81g

Minimum Measurement

100µm

Model Number (p)

TE 1250-0.1N.

Country of Origin

China

Product details

Kern TE Series Digital Coating Thickness Gauge

Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.

Features and Benefits

• Digital coating thickness gauge TE
• Ergonomic design
• External sensor for highest ease of use
• External sensors with other measuring ranges are available on request
• Data interface RS-232, included
• Base plate and calibration foils included
• Selectable Measuring Units: μm, inch (mil)
• Auto-Power-Off

Stock information temporarily unavailable.

P.O.A.

Sauter TE 1250-0.1N. Thickness Meter, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display

P.O.A.

Sauter TE 1250-0.1N. Thickness Meter, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sauter

Resolution

0.1 μm, 1 μm

Accuracy

3 %

Frequency

50Hz

Display Type

LCD

Dimensions

131 x 65 x 28mm

Battery Type

1.5 V AAA

Kit Contents

Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02

Height

28mm

Length

131mm

Maximum Measurement

100 μm, 1250µm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

65mm

Model Number p

TE 1250-0.1N.

Weight

81g

Minimum Measurement

100µm

Model Number (p)

TE 1250-0.1N.

Country of Origin

China

Product details

Kern TE Series Digital Coating Thickness Gauge

Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.

Features and Benefits

• Digital coating thickness gauge TE
• Ergonomic design
• External sensor for highest ease of use
• External sensors with other measuring ranges are available on request
• Data interface RS-232, included
• Base plate and calibration foils included
• Selectable Measuring Units: μm, inch (mil)
• Auto-Power-Off