Technical documents
Specifications
Brand
SauterResolution
0.1 mm
Accuracy
±0.5 %
Frequency
5MHz
Display Type
Digital
Dimensions
150 x 74 x 32mm
Battery Type
AA
Height
32mm
Length
150mm
Maximum Measurement
230mm
Width
74mm
Minimum Measurement
1.2mm
Model Number p
TN 230-0.1 US
Weight
245g
Country of Origin
China
Product details
TN Series Material Thickness Measurement Device
Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 1000 → 9999 m/s
Data memory for 20 files with 100 measured values each
For measuring the thickness of hard materials, such as metal, glass and plastic
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries
Dimensions L x W x H: 150 x 74 x 32 mm
Weight: 245 g
Supplied with
Calibration tool, 2 x 1.5 V batteries type AA, carrying case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SauterResolution
0.1 mm
Accuracy
±0.5 %
Frequency
5MHz
Display Type
Digital
Dimensions
150 x 74 x 32mm
Battery Type
AA
Height
32mm
Length
150mm
Maximum Measurement
230mm
Width
74mm
Minimum Measurement
1.2mm
Model Number p
TN 230-0.1 US
Weight
245g
Country of Origin
China
Product details
TN Series Material Thickness Measurement Device
Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 1000 → 9999 m/s
Data memory for 20 files with 100 measured values each
For measuring the thickness of hard materials, such as metal, glass and plastic
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries
Dimensions L x W x H: 150 x 74 x 32 mm
Weight: 245 g
Supplied with
Calibration tool, 2 x 1.5 V batteries type AA, carrying case