Savigny Stainless Steel Toggle Latch, 30 x 19.5 x 6.5mm

RS Stock No.: 687-231Brand: SavignyManufacturers Part No.: 40018 IB
View all in Door Latches

Technical documents

Specifications

Brand

Savigny

Material

Stainless Steel

Latch Type

Toggle Latch

Operating Tension

147N

Dimensions

30 x 19.5 x 6.5mm

Depth

6.5 mm

Length

30mm

Width

19.5mm

Country of Origin

France

Product details

Miniature Flexible Stainless Steel

Two miniature versions with a curved 1.5mm diameter wire link which allows wider tolerance of fitting dimensions.

Normal latch to catch fixing centre is 31.1mm, giving a 15kgf operating tension
Suitable for screw fixing using M3 screws, or welding
Natural finish

Supplied with

dimensions template for marking out.

You may be interested in
Savigny Steel, 30 x 19.5 x 6.5mm
P.O.A.1 Pack of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Savigny Stainless Steel Toggle Latch, 30 x 19.5 x 6.5mm

P.O.A.

Savigny Stainless Steel Toggle Latch, 30 x 19.5 x 6.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in
Savigny Steel, 30 x 19.5 x 6.5mm
P.O.A.1 Pack of 2 (ex VAT)

Technical documents

Specifications

Brand

Savigny

Material

Stainless Steel

Latch Type

Toggle Latch

Operating Tension

147N

Dimensions

30 x 19.5 x 6.5mm

Depth

6.5 mm

Length

30mm

Width

19.5mm

Country of Origin

France

Product details

Miniature Flexible Stainless Steel

Two miniature versions with a curved 1.5mm diameter wire link which allows wider tolerance of fitting dimensions.

Normal latch to catch fixing centre is 31.1mm, giving a 15kgf operating tension
Suitable for screw fixing using M3 screws, or welding
Natural finish

Supplied with

dimensions template for marking out.

You may be interested in
Savigny Steel, 30 x 19.5 x 6.5mm
P.O.A.1 Pack of 2 (ex VAT)