Savigny Stainless Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm

RS Stock No.: 264-5166Brand: SavignyManufacturers Part No.: 40064 IB
View all in Door Latches

Technical documents

Specifications

Brand

Savigny

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

785N

Dimensions

43 x 38 x 15mm

Depth

15 mm

Length

43mm

Width

38mm

Country of Origin

France

Product details

Turn Latch

This low profile latch is operated by lifting and turning the ’butterfly’ thumbscrew, which operates a cam, pulling down the link
The latch can be used with the catch plate supplied, or can grip directly into a groove
The thumbscrew is spring loaded to ensure that it always lies flat
M4 Fixing
80kgf operating tension
Latch to catch distance 32.7mm

You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Savigny Stainless Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm

P.O.A.

Savigny Stainless Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Savigny

Material

Stainless Steel

Spring Loaded

Yes

Latch Type

Toggle Latch

Operating Tension

785N

Dimensions

43 x 38 x 15mm

Depth

15 mm

Length

43mm

Width

38mm

Country of Origin

France

Product details

Turn Latch

This low profile latch is operated by lifting and turning the ’butterfly’ thumbscrew, which operates a cam, pulling down the link
The latch can be used with the catch plate supplied, or can grip directly into a groove
The thumbscrew is spring loaded to ensure that it always lies flat
M4 Fixing
80kgf operating tension
Latch to catch distance 32.7mm

You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 43 x 38 x 15mm
P.O.A.Each (In a Pack of 2) (ex VAT)