Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Savigny Right Handed Steel Lid Stay, 100mm

RS Stock No.: 288-3289Brand: SavignyManufacturers Part No.: 40802 ZI
View all in Door Stays

Technical documents

Specifications

Brand

Savigny

Material

Steel

Handed

Right

Overall Length

100mm

Country of Origin

France

Product details

Plated Lid Stays

Available in left or right hand version (picture shows left hand version)
Bright Zinc Plated 2.5mm MS
Ideal for holding open lids and inspection covers

You may be interested in
Pinet Right Handed Steel Lid Stay, 80mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Savigny Right Handed Steel Lid Stay, 100mm

P.O.A.

Savigny Right Handed Steel Lid Stay, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
Pinet Right Handed Steel Lid Stay, 80mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Savigny

Material

Steel

Handed

Right

Overall Length

100mm

Country of Origin

France

Product details

Plated Lid Stays

Available in left or right hand version (picture shows left hand version)
Bright Zinc Plated 2.5mm MS
Ideal for holding open lids and inspection covers

You may be interested in
Pinet Right Handed Steel Lid Stay, 80mm
P.O.A.Each (In a Pack of 2) (ex VAT)