Technical documents
Specifications
Brand
ScameCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP67
Colour
Red
Cable CSA
16.0mm²
Stock information temporarily unavailable.
P.O.A.
Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 415 V
1
P.O.A.
Scame IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ScameCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP67
Colour
Red
Cable CSA
16.0mm²