Technical documents
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Blue
Stock information temporarily unavailable.
P.O.A.
Scame IP66, IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 32A, 230 V
1
P.O.A.
Scame IP66, IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 32A, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Blue