Scame, Optima Seven IP66, IP67 Red Cable Mount 6P + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 893-7981Brand: ScameManufacturers Part No.: 318.1647-7
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

Optima Seven

IP Rating

IP66, IP67

Colour

Red

Country of Origin

Austria

Product details

Red 6P+E, 6h, IP67 Rated Female Cable Mount Socket, 16A, and 32A, Optima-Seven

Red 6 pole plus earth female cable mount Socket with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These female cable mount sockets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

Features & Benefits

• Cable Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE

Stock information temporarily unavailable.

P.O.A.

Scame, Optima Seven IP66, IP67 Red Cable Mount 6P + E Industrial Power Socket, Rated At 16A, 415 V

P.O.A.

Scame, Optima Seven IP66, IP67 Red Cable Mount 6P + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

Optima Seven

IP Rating

IP66, IP67

Colour

Red

Country of Origin

Austria

Product details

Red 6P+E, 6h, IP67 Rated Female Cable Mount Socket, 16A, and 32A, Optima-Seven

Red 6 pole plus earth female cable mount Socket with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These female cable mount sockets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

Features & Benefits

• Cable Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP67 rated

Approvals

EN60309-1, 1/A1, 1/A2, CE