Scame IP44 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 110 V

RS Stock No.: 795-9845Brand: ScameManufacturers Part No.: 413.166
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Yellow

Product details

Panel Sockets - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

P.O.A.

Scame IP44 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 110 V

P.O.A.

Scame IP44 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Yellow

Product details

Panel Sockets - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.