Scame Red Socket, Rated At 32A, 200 → 250 V

RS Stock No.: 410-321Brand: ScameManufacturers Part No.: 428.3263
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

IP Rating

IP67

Colour

Red

Product details

Panel Socket - Straight

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.

Stock information temporarily unavailable.

P.O.A.

Scame Red Socket, Rated At 32A, 200 → 250 V

P.O.A.

Scame Red Socket, Rated At 32A, 200 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

IP Rating

IP67

Colour

Red

Product details

Panel Socket - Straight

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.