Technical documents
Specifications
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
250 V
Current Rating
16A
Body Orientation
Straight
Dimensions
136 x 119 x 125mm
Earthing Position
6h
Body Material
Thermoplastic Rubber
Depth
125mm
Length
136mm
Width
119mm
Country of Origin
Italy
Product details
Scame Horizontal Industrial Interlock Socket
Scame surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.
Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Features and Benefits
• Made in material that is resistant to abnormal heat and fire up to 650 °C (glow-wire test to IEC 60695-2-1)
• Dimensional stability under continuous operation
• from -25 °C to + 60 °C
• Impact resistance: 6 Joule
• Non-aging elastomer seal
• Resistance to chemicals (water, saline solutions, acids, bases, mineral oils) and weathering
• Stainless steel quick turning locking screws
Scame
Trusted by engineers all over the world, every part of every Scame product has been rigorously tested against demanding industry standards
theyre only given the Scame Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
250 V
Current Rating
16A
Body Orientation
Straight
Dimensions
136 x 119 x 125mm
Earthing Position
6h
Body Material
Thermoplastic Rubber
Depth
125mm
Length
136mm
Width
119mm
Country of Origin
Italy
Product details
Scame Horizontal Industrial Interlock Socket
Scame surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.
Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Features and Benefits
• Made in material that is resistant to abnormal heat and fire up to 650 °C (glow-wire test to IEC 60695-2-1)
• Dimensional stability under continuous operation
• from -25 °C to + 60 °C
• Impact resistance: 6 Joule
• Non-aging elastomer seal
• Resistance to chemicals (water, saline solutions, acids, bases, mineral oils) and weathering
• Stainless steel quick turning locking screws
Scame
Trusted by engineers all over the world, every part of every Scame product has been rigorously tested against demanding industry standards
theyre only given the Scame Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
