Scame Switchable IP44 Industrial Interlock Socket 3P+N+E, Earthing Position 6h, 16A, 415 V

RS Stock No.: 125-4430Brand: ScameManufacturers Part No.: 500.1687
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Brand

Scame

Plug/Socket

Socket

Pole Format

3P+N+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Straight

Dimensions

136 x 122 x 125mm

Earthing Position

6h

Body Material

Thermoplastic Rubber

Depth

125mm

Length

136mm

Width

122mm

Country of Origin

Italy

Product details

Scame Horizontal Industrial Interlock Socket

Scame surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.

Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Features and Benefits

• Made in material that is resistant to abnormal heat and fire up to 650 °C (glow-wire test to IEC 60695-2-1)
• Dimensional stability under continuous operation
• from -25 °C to + 60 °C
• Impact resistance: 6 Joule
• Non-aging elastomer seal
• Resistance to chemicals (water, saline solutions, acids, bases, mineral oils) and weathering
• Stainless steel quick turning locking screws

Scame

Trusted by engineers all over the world, every part of every Scame product has been rigorously tested against demanding industry standards
they’re only given the Scame Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

Scame Switchable IP44 Industrial Interlock Socket 3P+N+E, Earthing Position 6h, 16A, 415 V

P.O.A.

Scame Switchable IP44 Industrial Interlock Socket 3P+N+E, Earthing Position 6h, 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Scame

Plug/Socket

Socket

Pole Format

3P+N+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Straight

Dimensions

136 x 122 x 125mm

Earthing Position

6h

Body Material

Thermoplastic Rubber

Depth

125mm

Length

136mm

Width

122mm

Country of Origin

Italy

Product details

Scame Horizontal Industrial Interlock Socket

Scame surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.

Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Features and Benefits

• Made in material that is resistant to abnormal heat and fire up to 650 °C (glow-wire test to IEC 60695-2-1)
• Dimensional stability under continuous operation
• from -25 °C to + 60 °C
• Impact resistance: 6 Joule
• Non-aging elastomer seal
• Resistance to chemicals (water, saline solutions, acids, bases, mineral oils) and weathering
• Stainless steel quick turning locking screws

Scame

Trusted by engineers all over the world, every part of every Scame product has been rigorously tested against demanding industry standards
they’re only given the Scame Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.